SSCSNBNxyz Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSCSNBNxyz Series
SSCSNBN015PDAA5

SSCSNBN005PDAA5

DigiKey Part Number
480-5398-5-ND
Manufacturer
Manufacturer Product Number
SSCSNBN005PDAA5
Description
SENSOR 5PSID 0.19" 4.5V 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±30PSI (±206.84kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$276.05000$276.05
5$253.83400$1,269.17
10$245.57500$2,455.75
25$236.38160$5,909.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.