cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSCDANV015PASA3

DigiKey Part Number
480-SSCDANV015PASA3-ND
Manufacturer
Manufacturer Product Number
SSCDANV015PASA3
Description
SSC, 1.04BAR, ABS, DIP, SP, SPI,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.83mm) Tube 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation, Medical Ventilation
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
SPI
Output
-
Accuracy
±0.25%
Voltage - Supply
3.27V ~ 3.33V
Port Size
Male - 0.19" (4.83mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$296.53000$296.53
5$271.88000$1,359.40
10$262.76400$2,627.64
25$251.89600$6,297.40
50$244.48840$12,224.42
100$237.71220$23,771.22
Manufacturers Standard Package