SS94A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS94A2D

DigiKey Part Number
SS94A2D-ND
Manufacturer
Manufacturer Product Number
SS94A2D
Description
SENSOR HALL ANALOG CERAMIC SIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis Ceramic SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±250mT
Voltage - Supply
6.6V ~ 12.6V
Current - Supply (Max)
30mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
Ceramic SIP
Mounting Type
Through Hole
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$403.53264$403,532.64