
SS94A1F | |
---|---|
DigiKey Part Number | 480-2009-ND |
Manufacturer | |
Manufacturer Product Number | SS94A1F |
Description | SENSOR HALL ANALOG CERAMIC SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis Ceramic SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±10mT | |
Voltage - Supply | 6.6V ~ 12.6V | |
Current - Supply (Max) | 30mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | Ceramic SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $158.94344 | $39,735.86 |