
SS311PT | |
|---|---|
DigiKey Part Number | 480-5345-2-ND - Tape & Reel (TR) 480-5345-1-ND - Cut Tape (CT) 480-5345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS311PT |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 14mT Trip, -14mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 7V | |
Current - Supply (Max) | 14mA | |
Current - Output (Max) | 4mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 5 | $11.43800 | $57.19 |
| 10 | $10.88300 | $108.83 |
| 25 | $10.22440 | $255.61 |
| 50 | $9.77720 | $488.86 |
| 100 | $9.36840 | $936.84 |
| 500 | $8.54522 | $4,272.61 |
| 1,000 | $8.23886 | $8,238.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.78732 | $23,361.96 |
| 6,000 | $7.53905 | $45,234.30 |
| 9,000 | $7.40384 | $66,634.56 |


