SR4P3-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR4P3-A1

DigiKey Part Number
480-5192-ND
Manufacturer
Manufacturer Product Number
SR4P3-A1
Description
SENSOR OMNIPOLAR SW CUR W LEADS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Magnetic Omnipolar Switch Magnet Current Wire Leads Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Omnipolar Switch
Output Type
Current
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
3.8V ~ 30V
Must Operate
2.5mT
Must Release
0.5mT
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$136.82000$136.82
5$124.81400$624.07
20$116.26050$2,325.21
40$112.50875$4,500.35
60$110.46117$6,627.67
100$108.02360$10,802.36
Manufacturers Standard Package