SR3C-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3C-A1

DigiKey Part Number
480-5191-ND
Manufacturer
Manufacturer Product Number
SR3C-A1
Description
SENSOR UNIPOLAR SW CUR W LEADS
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Magnetic Unipolar Switch Magnet, South Pole Current Wire Leads Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Unipolar Switch
Output Type
Current
Actuator Material
Magnet, South Pole
Termination Style
Wire Leads
Frequency
100 kHz
Voltage - Supply
4.5V ~ 24V
Must Operate
19mT
Must Release
6mT
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$111.96000$111.96
5$101.89600$509.48
20$94.73800$1,894.76
40$91.59550$3,663.82
60$89.88117$5,392.87
100$87.83870$8,783.87
500$83.65078$41,825.39
Manufacturers Standard Package