SNG-SPRF-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNG-SPRF-002

DigiKey Part Number
480-SNG-SPRF-002-ND
Manufacturer
Manufacturer Product Number
SNG-SPRF-002
Description
MAGNETIC SWITCH UNIPOLAR
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
20mA
Current - Output (Max)
10mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Supplier Device Package
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable