RTY Series_X-no Lever
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTY050HVNAX

DigiKey Part Number
RTY050HVNAX-ND
Manufacturer
Manufacturer Product Number
RTY050HVNAX
Description
SENSOR ROTARY 50DEG CONNECTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Connector
Datasheet
 Datasheet
EDA/CAD Models
RTY050HVNAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
50° (±25°), Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$965.15000$965.15
5$896.99400$4,484.97
10$871.72800$8,717.28
25$841.59480$21,039.87
50$821.02900$41,051.45
100$802.18450$80,218.45
Manufacturers Standard Package