RTPxx0LVEAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTPxx0LVEAA
Honeywell RTP Series Rotary Position Sensor | Digi-Key Daily

RTP120HVNAA

DigiKey Part Number
480-6123-ND
Manufacturer
Manufacturer Product Number
RTP120HVNAA
Description
SENSOR ROTARY 120DEG CONNECTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Datasheet
 Datasheet
EDA/CAD Models
RTP120HVNAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
120° (±60°)
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Included
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,046.41000$1,046.41
5$973.39000$4,866.95
10$946.31300$9,463.13
25$914.01000$22,850.25
50$891.96060$44,598.03
Manufacturers Standard Package