RTPxx0LVEAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTPxx0LVEAA
Honeywell RTP Series Rotary Position Sensor | Digi-Key Daily

RTP070LVNAA

DigiKey Part Number
480-6117-ND
Manufacturer
Manufacturer Product Number
RTP070LVNAA
Description
SENSOR ROTARY 70DEG CONNECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Datasheet
 Datasheet
EDA/CAD Models
RTP070LVNAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
70° (±35°)
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Included
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$605.40960$15,135.24
Manufacturers Standard Package

Other Suppliers on DigiKey

30In Stock
Ships from WEC