Parametric Equivalent


NSCSRRN004BGUNV | |
|---|---|
DigiKey Part Number | 480-3647-ND |
Manufacturer | |
Manufacturer Product Number | NSCSRRN004BGUNV |
Description | SENSOR 58.02PSIG 0.08" 0.1V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Vented Gauge Male - 0.08" (1.92mm) Tube, Dual 0 mV ~ 100 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 58.02PSI (400kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.08" (1.92mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 116.03PSI (800kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |


