
| NSCSFFN030PDUNV | |
|---|---|
| DigiKey Part Number | NSCSFFN030PDUNV-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSCSFFN030PDUNV | 
| Description | SENSOR 30PSID 0.19" .207V 4SIP | 
| Customer Reference | |
| Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.19" (4.78mm) Tube, Dual 0 mV ~ 207 mV (5V) 4-SIP, Dual Ports, Opposite Sides | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Applications | Board Mount | |
| Pressure Type | Differential | |
| Operating Pressure | ±30PSI (±206.84kPa) | |
| Output Type | Wheatstone Bridge | |
| Output | 0 mV ~ 207 mV (5V) | |
| Accuracy | ±0.25% | |
| Voltage - Supply | 1.5V ~ 12V | |
| Port Size | Male - 0.19" (4.78mm) Tube, Dual | |
| Port Style | Barbed | |
| Features | - | |
| Termination Style | PC Pin | |
| Maximum Pressure | ±60PSI (±413.69kPa) | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, Dual Ports, Opposite Sides | |
| Supplier Device Package | 4-SIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China