NSCDRRN0xyxxUNV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NSCDRRN0xyxxUNV Series
NSCDRRN100PDUNV

NSCDRRN100PDUNV

DigiKey Part Number
480-3648-ND
Manufacturer
Manufacturer Product Number
NSCDRRN100PDUNV
Description
SENSOR 100PSID 0.08" .1725V 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±100PSI (±689.48kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 172.5 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±100PSI (±689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 172.5 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
PC Pin
Maximum Pressure
±250PSI (±1723.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$343.10000$34,310.00