Parametric Equivalent



NSCDRRN030PDUNV | |
|---|---|
DigiKey Part Number | 480-3779-ND |
Manufacturer | |
Manufacturer Product Number | NSCDRRN030PDUNV |
Description | SENSOR 30PSID 0.08" .207V 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 207 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±30PSI (±206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 207 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±60PSI (±413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |


