
MPRLL0025PA00001A | |
---|---|
DigiKey Part Number | 480-MPRLL0025PA00001ATR-ND - Tape & Reel (TR) 480-MPRLL0025PA00001ACT-ND - Cut Tape (CT) 480-MPRLL0025PA00001ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRLL0025PA00001A |
Description | SENSOR 25PSIA 0.1" I2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI (172.37kPa) Absolute Male - 0.1" (2.5mm) Tube I2C 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 25PSI (172.37kPa) | |
Output Type | I2C | |
Output | I2C | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead, Top Port | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.29000 | $152.29 |
5 | $138.84000 | $694.20 |
10 | $133.84400 | $1,338.44 |
25 | $127.87240 | $3,196.81 |
50 | $125.32060 | $6,266.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $98.29009 | $68,803.06 |