ICL155R007-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL155R007-01

DigiKey Part Number
480-3173-ND
Manufacturer
Manufacturer Product Number
ICL155R007-01
Description
ICL 5 OHM 20% 7A 15MM
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 7 A 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
7 A
R @ Current
70 mOhms
Diameter
0.591" (15.00mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.74000$39.74
5$32.94200$164.71
10$30.39700$303.97
50$25.21440$1,260.72
100$23.25440$2,325.44
250$20.88352$5,220.88
500$19.24182$9,620.91
Manufacturers Standard Package