HLC2701-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 792
Unit Price: $20.34000
HLC2701-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLC2701-001

DigiKey Part Number
480-1949-ND
Manufacturer
Manufacturer Product Number
HLC2701-001
Description
SENSOR LOGIC OUT OPTIC SIDE VIEW
Customer Reference
Detailed Description
Optical Sensor 900nm Encoder Open Collector 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
HLC2701-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
900nm
Type
Encoder
Output Type
Open Collector
Package / Case
4-SIP
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes