


IXDD614SITR | |
---|---|
DigiKey Part Number | 212-IXDD614SITR-ND - Tape & Reel (TR) 212-IXDD614SITRCT-ND - Cut Tape (CT) 212-IXDD614SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD614SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $19.73379 | $39,467.58 |
4,000 | $19.35312 | $77,412.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.79000 | $47.79 |
10 | $31.41500 | $314.15 |
25 | $27.14240 | $678.56 |
100 | $22.30680 | $2,230.68 |
250 | $19.93336 | $4,983.34 |
500 | $18.47328 | $9,236.64 |
1,000 | $18.01699 | $18,016.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.72000 | $35.72 |
10 | $27.11300 | $271.13 |
25 | $24.95160 | $623.79 |
100 | $22.57450 | $2,257.45 |
250 | $21.44124 | $5,360.31 |
500 | $20.75840 | $10,379.20 |
1,000 | $20.19643 | $20,196.43 |