
HAFUHM0050L4AXT | |
---|---|
DigiKey Part Number | 480-5790-ND |
Manufacturer | |
Manufacturer Product Number | HAFUHM0050L4AXT |
Description | HONEYWELL ZEPHYR AIRFLOW SENSOR |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 50 SLPM Manifold, 0.51" (13mm) Polymer, Thermoplastic (GR) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 50 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 10V | |
Port Size | Manifold, 0.51" (13mm) | |
Switch Function/Rating | - | |
Material - Body | Polymer, Thermoplastic (GR) | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |