
GLCB07A1B-3 | |
|---|---|
DigiKey Part Number | 480-6375-ND |
Manufacturer | |
Manufacturer Product Number | GLCB07A1B-3 |
Description | SWITCH SNAP ACTION SPDT 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 12gfm | |
Release Force | - | |
Operating Position | 26° | |
Pretravel | 26° | |
Differential Travel | 12° | |
Overtravel | 49° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $763.15000 | $763.15 |
| 5 | $654.80200 | $3,274.01 |
| 10 | $612.73600 | $6,127.36 |
| 25 | $570.47480 | $14,261.87 |



