
GKBA3L7 | |
---|---|
DigiKey Part Number | 480-4878-ND |
Manufacturer | |
Manufacturer Product Number | GKBA3L7 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC (BBM) | |
Current Rating (Amps) | 6A (AC), 2.8A (DC) | |
Voltage Rating | 120VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,968.89200 | $19,688.92 |