



FMAMSDXX025WCSC3 | |
|---|---|
DigiKey Part Number | 480-FMAMSDXX025WCSC3TR-ND - Tape & Reel (TR) 480-FMAMSDXX025WCSC3CT-ND - Cut Tape (CT) 480-FMAMSDXX025WCSC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMAMSDXX025WCSC3 |
Description | SENSOR FORCE 2.54KGF BALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 2.54kgf (6lbs) |
Datasheet | Datasheet |
EDA/CAD Models | FMAMSDXX025WCSC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Force | 2.54kgf (6lbs) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 0.8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $265.23000 | $265.23 |
| 5 | $243.38400 | $1,216.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $234.74500 | $2,347.45 |
| 20 | $227.17750 | $4,543.55 |
| 30 | $223.05333 | $6,691.60 |
| 50 | $218.15660 | $10,907.83 |
| 70 | $215.10357 | $15,057.25 |
| 100 | $212.00600 | $21,200.60 |
| 250 | $204.67064 | $51,167.66 |











