FMAMSDXX025WC2C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FMAMSDXX025WC2C3
MicroForce Sensors - FMA Series | Datasheet Preview
MicroForce Sensors - FMA Series V2 | Datasheet Preview

FMAMSDXX025WC2C3

DigiKey Part Number
480-FMAMSDXX025WC2C3TR-ND - Tape & Reel (TR)
480-FMAMSDXX025WC2C3CT-ND - Cut Tape (CT)
480-FMAMSDXX025WC2C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMAMSDXX025WC2C3
Description
SENSOR FORCE 2.54KGF BALL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 2.54kgf (6lbs)
Datasheet
 Datasheet
EDA/CAD Models
FMAMSDXX025WC2C3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Force
2.54kgf (6lbs)
Output
Digital
Sensor Type
Force Sensing Resistor
Compensated Temperature
5°C ~ 50°C
Voltage - Supply
3V ~ 3.6V
Actuator Type
Ball
Actuator Style/Size
Round, 0.8mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$252.59000$252.59
5$231.62000$1,158.10
10$223.82800$2,238.28
25$219.52880$5,488.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$221.84047$221,840.47
Manufacturers Standard Package