



FMAMSDXX015WCSC3 | |
|---|---|
DigiKey Part Number | 480-FMAMSDXX015WCSC3TR-ND - Tape & Reel (TR) 480-FMAMSDXX015WCSC3CT-ND - Cut Tape (CT) 480-FMAMSDXX015WCSC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMAMSDXX015WCSC3 |
Description | SENSOR FORCE 1.5KGF BALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 1.5kgf (3.3lbs) |
Datasheet | Datasheet |
EDA/CAD Models | FMAMSDXX015WCSC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Force | 1.5kgf (3.3lbs) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 0.8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $327.24000 | $327.24 |
| 5 | $300.96800 | $1,504.84 |
| 10 | $291.96800 | $2,919.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $258.55206 | $41,368.33 |
| 320 | $252.18791 | $80,700.13 |





