FMAMSDXX015WC2C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FMAMSDXX015WC2C3
MicroForce Sensors - FMA Series | Datasheet Preview
MicroForce Sensors - FMA Series V2 | Datasheet Preview

FMAMSDXX015WC2C3

DigiKey Part Number
480-FMAMSDXX015WC2C3TR-ND - Tape & Reel (TR)
480-FMAMSDXX015WC2C3CT-ND - Cut Tape (CT)
480-FMAMSDXX015WC2C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMAMSDXX015WC2C3
Description
SENSOR FORCE 1.5KGF BALL
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 1.5kgf (3.3lbs)
Datasheet
 Datasheet
EDA/CAD Models
FMAMSDXX015WC2C3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Operating Force
1.5kgf (3.3lbs)
Output
Digital
Sensor Type
Force Sensing Resistor
Compensated Temperature
5°C ~ 50°C
Voltage - Supply
3V ~ 3.6V
Actuator Type
Ball
Actuator Style/Size
Round, 0.8mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,486
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$327.32000$327.32
5$300.42800$1,502.14
10$290.49200$2,904.92
25$278.65200$6,966.30
50$270.58160$13,529.08