



FMAMSDXX005WC2C3 | |
---|---|
DigiKey Part Number | 480-FMAMSDXX005WC2C3TR-ND - Tape & Reel (TR) 480-FMAMSDXX005WC2C3CT-ND - Cut Tape (CT) 480-FMAMSDXX005WC2C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMAMSDXX005WC2C3 |
Description | FMA SERIES FORCE SENSOR, COMPENS |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 0.51kgf (1lb) |
Datasheet | Datasheet |
EDA/CAD Models | FMAMSDXX005WC2C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Operating Force | 0.51kgf (1lb) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | Ball | |
Actuator Style/Size | Round, 0.8mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $319.41000 | $319.41 |
5 | $293.06800 | $1,465.34 |
10 | $283.32900 | $2,833.29 |
25 | $271.72840 | $6,793.21 |