cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF6-11-AC-03

DigiKey Part Number
FF6-11-AC-03-ND
Manufacturer
Manufacturer Product Number
FF6-11-AC-03
Description
SENSOR REED SW NO/NC CABLE LEADS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet NO/NC Cable Leads Rectangular, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
NO/NC
Actuator Material
Magnet
Termination Style
Cable Leads
Voltage - Supply
230VAC
Must Operate
-
Must Release
-
Operating Temperature
-10°C ~ 55°C
Package / Case
Rectangular, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,827.05000$14,135.25