
FF5-21-DC-03-SS | |
---|---|
DigiKey Part Number | FF5-21-DC-03-SS-ND |
Manufacturer | |
Manufacturer Product Number | FF5-21-DC-03-SS |
Description | SENSOR REED SW NO/NC CABLE LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Cable Leads Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -10°C ~ 55°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2,638.14600 | $13,190.73 |