EX-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-Q

DigiKey Part Number
480-4867-ND
Manufacturer
Manufacturer Product Number
EX-Q
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Explosion Proof
Operating Force
1360gf
Release Force
340gf
Operating Position
1.859" (47.2mm)
Pretravel
0.078" (2.0mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.187" (4.75mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-40°C ~ 71°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,943.74000$3,943.74
10$3,507.83800$35,078.38
Manufacturers Standard Package