
EX-AR | |
---|---|
DigiKey Part Number | 480-3698-ND |
Manufacturer | |
Manufacturer Product Number | EX-AR |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Explosion Proof | |
Operating Force | 227 ~ 567gf | |
Release Force | 113gf | |
Operating Position | - | |
Pretravel | 0.219" (5.6mm) | |
Differential Travel | 0.007" (0.18mm) | |
Overtravel | 90° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 71°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,802.10000 | $3,802.10 |
10 | $3,372.94700 | $33,729.47 |