
CSLW6B200M | |
---|---|
DigiKey Part Number | 480-3254-ND |
Manufacturer | |
Manufacturer Product Number | CSLW6B200M |
Description | SENSOR CURRENT HALL 200MA AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200mA 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 5.1V/A | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 10.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -25°C ~ 100°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $207.24880 | $10,362.44 |