
ECS-2520MVLC-400-BN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVLC-400-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-400-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-400-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-400-BN-TR |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $9.46700 | $94.67 |
25 | $8.95320 | $223.83 |
50 | $8.58220 | $429.11 |
100 | $8.22660 | $822.66 |
250 | $7.77976 | $1,944.94 |
500 | $7.45806 | $3,729.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.14981 | $7,149.81 |
2,000 | $6.85023 | $13,700.46 |
3,000 | $6.68748 | $20,062.44 |
5,000 | $6.48296 | $32,414.80 |
7,000 | $6.35180 | $44,462.60 |
10,000 | $6.21570 | $62,157.00 |
12,000 | $6.18361 | $74,203.32 |