cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZE6-7RN18

DigiKey Part Number
BZE6-7RN18-ND
Manufacturer
Manufacturer Product Number
BZE6-7RN18
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Spring, Coil
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Actuator Seal Boot
Operating Force
198gf
Release Force
-
Operating Position
15°
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-32°C ~ 71°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 31 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$1,397.06160$69,853.08
Manufacturers Standard Package

Other Suppliers on DigiKey

31In Stock
Ships from WEC