cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-7YQ1T1

DigiKey Part Number
480-6969-ND
Manufacturer
Manufacturer Product Number
BZ-7YQ1T1
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
850gf
Release Force
113gf
Operating Position
0.859" (21.8mm)
Pretravel
0.035" (0.9mm)
Differential Travel
0.007" (0.18mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable