
BZ-7RQ1T | |
|---|---|
DigiKey Part Number | 480-4716-ND |
Manufacturer | |
Manufacturer Product Number | BZ-7RQ1T |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 624 ~ 794gf | |
Release Force | 113gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.51000 | $314.51 |
| 10 | $260.34600 | $2,603.46 |
| 25 | $241.49480 | $6,037.37 |
| 50 | $233.00680 | $11,650.34 |

