Direct

AML12CBL2EA | |
|---|---|
DigiKey Part Number  | AML12CBL2EA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AML12CBL2EA  | 
Description  | SWITCH PUSH HALL EFFECT 0.4V  | 
Customer Reference  | |
Detailed Description  | Pushbutton Hall Effect Switch 0.4 V  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Honeywell Sensing and Productivity Solutions  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Circuit  | Single  | |
Switch Function  | Off-Mom  | |
Supply Voltage  | 4.5 ~ 24VDC  | |
Supply Current  | 14mA  | |
Voltage - Output (Max)  | 0.4 V  | |
Current - Output (Max)  | -  | |
Actuator Type  | Square, Button (Not Included)  | |
Actuator Color  | -  | |
Ingress Protection  | -  | |
Termination Style  | Solder, Quick Connect - 0.110" (2.8mm)  | |
Mounting Type  | Panel Mount, Snap-In  | |
Operating Temperature  | -  | |
Body Color  | -  | |
Travel Range  | -  | |
Operating Force  | -  | 

