
ABPMLNV015PDAA3 | |
---|---|
DigiKey Part Number | 480-ABPMLNV015PDAA3-ND |
Manufacturer | |
Manufacturer Product Number | ABPMLNV015PDAA3 |
Description | BASIC PRESSURE SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.11" (2.79mm) Tube 0.33 V ~ 2.97 V 6-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABPMLNV015PDAA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±15PSI (±103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.11" (2.79mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Top Port | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $292.39000 | $292.39 |
5 | $268.02400 | $1,340.12 |
10 | $259.00000 | $2,590.00 |
25 | $248.25480 | $6,206.37 |
50 | $240.93380 | $12,046.69 |
100 | $234.23680 | $23,423.68 |