ABP2DANT160MG2A3XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2DANT160MG2A3XX

DigiKey Part Number
480-ABP2DANT160MG2A3XX-ND
Manufacturer
Manufacturer Product Number
ABP2DANT160MG2A3XX
Description
ABP2, DIP, NO DIAGNOSTICS, PLAST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±2.32PSI (±16kPa) Gauge Male - 0.11" (2.79mm) Tube 14 b 6-DIP (0.453", 11.50mm), Top Port
Datasheet
 Datasheet
EDA/CAD Models
ABP2DANT160MG2A3XX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
±2.32PSI (±16kPa)
Output Type
I2C
Output
14 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.11" (2.79mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.453", 11.50mm), Top Port
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$179.57000$179.57
5$163.59600$817.98
10$157.69200$1,576.92
32$148.91688$4,765.34
64$144.28516$9,234.25
128$140.04953$17,926.34
512$132.62979$67,906.45
Manufacturers Standard Package