cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82320-57

DigiKey Part Number
2266-82320-57-ND
Manufacturer
Manufacturer Product Number
82320-57
Description
COUNTER HOUR METER
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Operating Mode
-
Count Rate
-
Time Format
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Input Type
-
Output Type
-
Voltage - Supply
-
Reset
-
Panel Cutout Dimensions
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,043.28000$2,043.28
2$2,005.43500$4,010.87
3$1,967.52000$5,902.56
6$1,929.75667$11,578.54
9$1,891.91778$17,027.26
25$1,570.23920$39,255.98
50$1,381.19520$69,059.76