2DM301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DM301

DigiKey Part Number
480-4184-ND
Manufacturer
Manufacturer Product Number
2DM301
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
680gf
Release Force
170gf
Operating Position
-
Pretravel
-
Differential Travel
0.045" (1.1mm)
Overtravel
0.625" (15.9mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-37°C ~ 82°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$199.96900$1,999.69
Manufacturers Standard Package

Other Suppliers on DigiKey

400In Stock
Ships from WEC