Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount, Snap-In
2DM1
2DM1

2DM1

DigiKey Part Number
480-2494-ND
Manufacturer
Manufacturer Product Number
2DM1
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
680gf
Release Force
170gf
Operating Position
0.770" (19.5mm)
Pretravel
-
Differential Travel
0.045" (1.1mm)
Overtravel
0.400" (10.2mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-37°C ~ 82°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$183.81000$183.81
10$152.17200$1,521.72
30$139.05633$4,171.69
50$133.34580$6,667.29
100$130.99290$13,099.29
Manufacturers Standard Package