26PCGNM6G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26PCGNM6G

DigiKey Part Number
480-2854-ND
Manufacturer
Manufacturer Product Number
26PCGNM6G
Description
SENSOR 250PSIC 1/4" .15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±250PSI (±1723.69kPa) Compound Male - 1/4" (6.35mm) UNF 0 mV ~ 150 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±250PSI (±1723.69kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 150 mV (10V)
Accuracy
±0.7%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - 1/4" (6.35mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±500PSI (±3447.38kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$896.07000$896.07
5$832.07000$4,160.35
10$808.34000$8,083.40
25$780.04840$19,501.21
50$760.73280$38,036.64
100$743.04870$74,304.87
Manufacturers Standard Package

Other Suppliers on DigiKey

150In Stock
Ships from WEC