
24PCDFM1G | |
|---|---|
DigiKey Part Number | 24PCDFM1G-ND |
Manufacturer | |
Manufacturer Product Number | 24PCDFM1G |
Description | SENSOR 30PSIC 1/4" .33V |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Compound Male - 1/4" (6.35mm) UNF 0 mV ~ 330 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±30PSI (±206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 330 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 12V | |
Port Size | Male - 1/4" (6.35mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±60PSI (±413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |

