
24PCCFA2G | |
---|---|
DigiKey Part Number | 480-2839-ND |
Manufacturer | |
Manufacturer Product Number | 24PCCFA2G |
Description | SENSOR 15PSIC 0.25" .225V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Compound Male - 0.25" (6.35mm) Tube 0 mV ~ 225 mV (10V) 4-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±15PSI (±103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 225 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 12V | |
Port Size | Male - 0.25" (6.35mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±45PSI (±310.26kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $657.87000 | $657.87 |
5 | $608.74800 | $3,043.74 |
10 | $590.56800 | $5,905.68 |
25 | $568.88440 | $14,222.11 |
50 | $554.08980 | $27,704.49 |
100 | $540.54740 | $54,054.74 |