
2455RP-91000434 | |
---|---|
DigiKey Part Number | 480-6796-ND |
Manufacturer | |
Manufacturer Product Number | 2455RP-91000434 |
Description | THERMOSTAT 60DEG C CYLINDER QC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | 113°F (45°C) | |
Current Rating - AC | 10A (240V) | |
Current Rating - DC | - | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | - | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.52000 | $71.52 |
5 | $64.78400 | $323.92 |
10 | $62.27200 | $622.72 |
25 | $59.26680 | $1,481.67 |
50 | $57.21260 | $2,860.63 |
100 | $55.32980 | $5,532.98 |
500 | $52.89394 | $26,446.97 |