2455RC-90820465
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2455RC-90820465
Honeywell 2455RC Auto Reset Thermostats | Digi-Key Daily

2455RC-90820465

DigiKey Part Number
480-5872-ND
Manufacturer
Manufacturer Product Number
2455RC-90820465
Description
THERMOSTAT 200DEG C SPST-NC CYL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 392°F (200°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
392°F (200°C)
Reset Temperature
320°F (160°C)
Current Rating - AC
-
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$207.88000$207.88
5$189.75000$948.75
10$183.04400$1,830.44
25$175.07480$4,376.87
50$169.64300$8,482.15
100$164.67770$16,467.77
500$154.71372$77,356.86
Manufacturers Standard Package

Other Suppliers on DigiKey

3,851In Stock
Ships from WEC