
22AC2-UL | |
|---|---|
DigiKey Part Number | 480-4140-ND |
Manufacturer | |
Manufacturer Product Number | 22AC2-UL |
Description | SWITCH SNAP ACT SPDT 0.16A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 160mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1814gf | |
Release Force | - | |
Operating Position | 0.203" (5.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -18°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $419.55980 | $41,955.98 |

