
13C3000PA4K | |
---|---|
DigiKey Part Number | 480-6806-ND |
Manufacturer | |
Manufacturer Product Number | 13C3000PA4K |
Description | SENSOR 3000PSIA COMP RATIO OUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Absolute Female - 1/8" (3.18mm) NPT 98 mV ~ 102 mV Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 3000PSI (20684.27kPa) | |
Output Type | Analog Voltage | |
Output | 98 mV ~ 102 mV | |
Accuracy | - | |
Voltage - Supply | 15V | |
Port Size | Female - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10000PSI (68947.57kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,485.12000 | $1,485.12 |
5 | $1,475.10600 | $7,375.53 |