
11CX12E | |
---|---|
DigiKey Part Number | 11CX12E-ND |
Manufacturer | |
Manufacturer Product Number | 11CX12E |
Description | SWITCH SNAP ACT SPDTX2 15A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 2 Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT x 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Explosion Proof | |
Operating Force | 50gfm | |
Release Force | - | |
Operating Position | - | |
Pretravel | 15° | |
Differential Travel | 10° | |
Overtravel | 90° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,215.74000 | $10,215.74 |